AQV414HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 141
Unit Price: 2,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 975
Unit Price: 2,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 704
Unit Price: 2,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 589
Unit Price: 4,13000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 792
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 532
Unit Price: 3,76000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 495
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,58236 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,48764 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV414HA

DigiKey Part Number
AQV414HA-ND
Manufacturer
Manufacturer Product Number
AQV414HA
Description
SSR RELAY SPST-NC 120MA 0-400V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
503,65340 €182,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,65340 €
Unit Price with VAT:4,38408 €