AQV414EAX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 141
Unit Price: 2,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 975
Unit Price: 2,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 704
Unit Price: 2,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 589
Unit Price: 4,13000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 792
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 532
Unit Price: 3,76000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 495
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,58236 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,65340 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,48764 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
6-SMD (0.300.762mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV414EAX

DigiKey Part Number
255-6032-2-ND - Tape & Reel (TR)
255-6032-1-ND - Cut Tape (CT)
255-6032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV414EAX
Description
SSR RELAY SPST-NC 120MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV414EAX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.25VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQV414APanasonic Industry141255-1559-5-ND2,64000 €Parametric Equivalent
AQV414AXPanasonic Industry975255-6031-1-ND2,64000 €Parametric Equivalent
AQV414AZPanasonic Industry704255-AQV414AZCT-ND2,64000 €Parametric Equivalent
AQV414EAPanasonic Industry589255-1470-5-ND4,13000 €Parametric Equivalent
AQV414EAZPanasonic Industry792255-5856-1-ND2,57000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,28900 €22,89 €
252,18560 €54,64 €
502,11080 €105,54 €
1002,03850 €203,85 €
2501,94660 €486,65 €
5001,87980 €939,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,81525 €1 815,25 €
2 0001,75286 €3 505,72 €
3 0001,71734 €5 152,02 €
5 0001,67360 €8 368,00 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,08400 €