



AQV414EA | |
|---|---|
DigiKey Part Number | 255-1470-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV414EA |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV414EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.25VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,67900 € | 36,79 € |
| 25 | 3,51360 € | 87,84 € |
| 50 | 3,39320 € | 169,66 € |
| 100 | 3,27680 € | 327,68 € |
| 250 | 3,12900 € | 782,25 € |
| 500 | 3,02154 € | 1 510,77 € |
| 1 000 | 2,91770 € | 2 917,70 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,95600 € |

