AQV414EHAZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 141
Unit Price: 2,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 975
Unit Price: 2,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 704
Unit Price: 2,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 589
Unit Price: 4,13000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 792
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 532
Unit Price: 3,76000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 495
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,65340 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,48764 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV414EHAZ

DigiKey Part Number
AQV414EHAZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQV414EHAZ
Description
SSR RELAY SPST-NC 120MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV414EHAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
50 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,58236 €1 582,36 €
Manufacturers Standard Package
Unit Price without VAT:1,58236 €
Unit Price with VAT:1,89883 €