
XH3A-4041-2A | |
|---|---|
DigiKey Part Number | XH3A-4041-2A-ND |
Manufacturer | |
Manufacturer Product Number | XH3A-4041-2A |
Description | CONN PLUG 40POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3A-4041-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 14mm, 15mm, 17mm, 18mm | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,28200 € | 32,82 € |
| 25 | 3,07680 € | 76,92 € |
| 70 | 2,86086 € | 200,26 € |
| 140 | 2,72436 € | 381,41 € |
| 280 | 2,59429 € | 726,40 € |
| 560 | 2,47050 € | 1 383,48 € |
| 1 050 | 2,36340 € | 2 481,57 € |
| 2 520 | 2,22198 € | 5 599,39 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,64400 € |





