Image for XH3B-4041-3A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH3B-4041-3A

DigiKey Part Number
XH3B-4041-3A-ND
Manufacturer
Manufacturer Product Number
XH3B-4041-3A
Description
CONN SOCKET 40POS VERT GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
XH3B-4041-3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
15mm, 17mm, 19mm
Height Above Board
0.484" (12.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
702,85614 €199,93 €
Manufacturers Standard Package
Unit Price without VAT:2,85614 €
Unit Price with VAT:3,42737 €