
XH3B-4042-A | |
|---|---|
DigiKey Part Number | Z12485-ND |
Manufacturer | |
Manufacturer Product Number | XH3B-4042-A |
Description | CONN SOCKET 40POS R/A GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3B-4042-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 5,09100 € | 50,91 € |
| 25 | 4,77120 € | 119,28 € |
| 70 | 4,43700 € | 310,59 € |
| 140 | 4,22514 € | 591,52 € |
| 280 | 4,02354 € | 1 126,59 € |
| 560 | 3,83163 € | 2 145,71 € |
| 1 050 | 3,66555 € | 3 848,83 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,18800 € |




