
XH3B-4041 | |
|---|---|
DigiKey Part Number | XH3B-4041-ND |
Manufacturer | |
Manufacturer Product Number | XH3B-4041 |
Description | CONN SOCKET 40POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 12mm, 14mm, 16mm | |
Height Above Board | 0.366" (9.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,32714 € | 162,90 € |
| Unit Price without VAT: | 2,32714 € |
|---|---|
| Unit Price with VAT: | 2,79257 € |




