68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1C680MED1TD

DigiKey Part Number
493-11567-1-ND - Cut Tape (CT)
493-11567-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1C680MED1TD
Description
CAP ALUM 68UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1C680MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
220 mA @ 10 kHz
Part Status
Obsolete
Impedance
500 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1C680MED1TDNichicon1 650493-5029-1-ND0,25000 €Direct
UPJ1E680MED1TDNichicon1 256493-5039-1-ND0,31000 €Upgrade
860080473004Würth Elektronik3 411732-9020-1-ND0,12000 €Upgrade
860080573005Würth Elektronik3 634732-9097-1-ND0,14000 €Upgrade
860160473009Würth Elektronik1 225732-9509-1-ND0,18000 €Upgrade
In-Stock: 1 862
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21700 €2,17 €
500,15960 €7,98 €
1000,14130 €14,13 €
5000,10978 €54,89 €
1 0000,09979 €99,79 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €