



UPJ1C680MED1TD | |
|---|---|
DigiKey Part Number | 493-5029-1-ND - Cut Tape (CT) 493-5029-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C680MED1TD |
Description | CAP ALUM 68UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C680MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 10 kHz |
Part Status Obsolete | Impedance 780 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C680MED1TD | Nichicon | 1 862 | 493-11567-1-ND | 0,35000 € | Direct |
| UPJ1E680MED1TD | Nichicon | 1 256 | 493-5039-1-ND | 0,31000 € | Upgrade |
| 860080473004 | Würth Elektronik | 3 411 | 732-9020-1-ND | 0,12000 € | Upgrade |
| 860080573005 | Würth Elektronik | 3 634 | 732-9097-1-ND | 0,14000 € | Upgrade |
| 860160473009 | Würth Elektronik | 1 225 | 732-9509-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10010 € | 10,01 € |
| 500 | 0,07670 € | 38,35 € |
| 1 000 | 0,06928 € | 69,28 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

