



UPJ1E680MED1TD | |
|---|---|
DigiKey Part Number | 493-5039-1-ND - Cut Tape (CT) 493-5039-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E680MED1TD |
Description | CAP ALUM 68UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E680MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 10 kHz |
Part Status Obsolete | Impedance 570 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080473004 | Würth Elektronik | 3 411 | 732-9020-1-ND | 0,12000 € | Direct |
| 860080573005 | Würth Elektronik | 3 634 | 732-9097-1-ND | 0,14000 € | Upgrade |
| 860160473009 | Würth Elektronik | 1 225 | 732-9509-1-ND | 0,18000 € | Upgrade |
| 860160573009 | Würth Elektronik | 1 350 | 732-9547-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12450 € | 12,45 € |
| 500 | 0,09620 € | 48,10 € |
| 1 000 | 0,08725 € | 87,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

