


860080573005 | |
|---|---|
DigiKey Part Number | 732-9097-1-ND - Cut Tape (CT) 732-9097-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080573005 |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080573005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 190 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10710 € | 10,71 € |
| 250 | 0,09520 € | 23,80 € |
| 500 | 0,08330 € | 41,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,07904 € | 118,56 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

