T494B107M006AH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 15 860
Unit Price: 1,35000 €
Datasheet

Similar


KEMET
In Stock: 67
Unit Price: 1,05000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,98190 €
Datasheet

Similar


KEMET
In Stock: 2 956
Unit Price: 1,46000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1 592
Unit Price: 0,54000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,27215 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,28132 €
Datasheet

Similar


KYOCERA AVX
In Stock: 574
Unit Price: 3,57000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5 143
Unit Price: 0,44000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 93
Unit Price: 0,70000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1 234
Unit Price: 0,60000 €
Datasheet

Similar


Vishay Sprague
In Stock: 7 827
Unit Price: 1,10000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,36700 €
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B107M006AH

DigiKey Part Number
T494B107M006AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494B107M006AH
Description
CAP TANT 100UF 20% 6.3V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B107M006AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494B107M006ATKEMET15 860399-3833-1-ND1,35000 €Direct
T491B107M006ATKEMET67399-3710-1-ND1,05000 €Similar
T491M107M006ATKEMET0399-5156-2-ND0,98190 €Similar
T495B107M006ATE700KEMET2 956399-3875-1-ND1,46000 €Similar
293D107X06R3B2TE3Vishay Sprague1 592718-293D107X06R3B2TE3CT-ND0,54000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,44068 €881,36 €
Manufacturers Standard Package
Unit Price without VAT:0,44068 €
Unit Price with VAT:0,52882 €