Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3B107M6R3C0500 | |
|---|---|
DigiKey Part Number | TR3B107M6R3C0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3B107M6R3C0500 |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B107M6R3C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D107X06R3B2TE3 | Vishay Sprague | 0 | 593D107X06R3B2TE3-ND | 0,27215 € | Direct |
| TR3B107K6R3C0500 | Vishay Sprague | 40 871 | 718-1313-1-ND | 1,04000 € | Upgrade |
| 293D107X06R3B2TE3 | Vishay Sprague | 1 582 | 718-293D107X06R3B2TE3CT-ND | 0,54000 € | Similar |
| TR3B107M6R3C0400 | Vishay Sprague | 6 617 | 718-TR3B107M6R3C0400CT-ND | 1,10000 € | Similar |
| T491B107M006AT | KEMET | 67 | 399-3710-1-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36700 € | 734,00 € |
| Unit Price without VAT: | 0,36700 € |
|---|---|
| Unit Price with VAT: | 0,44040 € |







