KEMET Tantalum Capacitors

Results: 22 962
Series
-*B45196HB45197AB45396RCSR13CSR21CSR23CSR33CSS33CWR09CWR11
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Capacitance
4700 pF5600 pF10000 pF0.018 µF0.022 µF0.047 µF0.068 µF0.1 µF0.12 µF0.15 µF0.18 µF0.22 µF
Tolerance
-20%, +40%±5%±10%±20%
Voltage - Rated
2 V2.5 V3 V4 V6 V6.3 V8 V10 V15 V16 V20 V25 V
Type
Conformal CoatedHermetically SealedMolded
ESR (Equivalent Series Resistance)
4.2mOhm7mOhm @ 100kHz10mOhm10mOhm @ 100kHz12mOhm12mOhm @ 100kHz12.5mOhm14mOhm @ 100kHz15mOhm @ 100kHz16.3mOhm18mOhm18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 200°C-55°C ~ 230°C-55°C ~ 85°C
Lifetime @ Temp.
500 Hrs @ 230°C1000 Hrs @ 125°C1000 Hrs @ 200°C1000 Hrs @ 85°C2000 Hrs @ 125°C2000 Hrs @ 150°C2000 Hrs @ 175°C2000 Hrs @ 85°C-
Mounting Type
Surface MountThrough Hole
Package / Case
0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)1411 (3528 Metric)1505 (3813 Metric)1510 (3825 Metric)2005 (5113 Metric)2010 (5025 Metric)2214 (5634 Metric)2311 (6028 Metric)2312 (6032 Metric)2711 (6728 Metric)
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)0.079" L x 0.053" W (2.00mm x 1.35mm)0.095" Dia x 0.095" L (2.41mm x 2.41mm)0.095" Dia x 0.260" L (2.41mm x 6.60mm)0.100" L x 0.050" W (2.54mm x 1.27mm)0.110" Dia x 0.110" L (2.79mm x 2.79mm)0.110" Dia x 0.290" L (2.79mm x 7.37mm)0.125" Dia x 0.250" L (3.18mm x 6.35mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.135" Dia x 0.135" L (3.43mm x 3.43mm)0.135" Dia x 0.286" L (3.43mm x 7.26mm)0.135" Dia x 0.422" L (3.43mm x 10.72mm)
Height - Seated (Max)
0.047" (1.20mm)0.059" (1.50mm)0.063" (1.60mm)0.065" (1.65mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)0.083" (2.10mm)0.085" (2.15mm)0.085" (2.16mm)0.098" (2.50mm)0.110" (2.80mm)
Lead Spacing
0.098" (2.50mm)0.100" (2.54mm)0.125" (3.18mm)0.150" (3.80mm)0.150" (3.81mm)0.180" (4.57mm)0.197" (5.00mm)0.200" (5.08mm)0.250" (6.35mm)0.300" (7.62mm)0.394" (10.00mm)-
Manufacturer Size Code
2B2C2D3D3O4D4X6B6D6X-A
Ratings
-AEC-Q200COTS
Features
AutomotiveAutomotive, High TemperatureFail Safe with Built-in FuseFail Safe with Built-in Fuse, High ReliabilityGeneral PurposeHigh ReliabilityHigh TemperatureWet Tantalum
Failure Rate
-A (Non-ER)B (0.1%)C (0.01%)D (0.001%)M (1%)P (0.1%)R (0.01%)S (0.001%)Z (Non-ER)
Grade
AutomotiveMilitary
Qualification
AEC-Q200MIL-PRF-39003MIL-PRF-39003/1MIL-PRF-39003/3MIL-PRF-39003/9MIL-PRF-49137/6MIL-PRF-55365/11MIL-PRF-55365/4MIL-PRF-55365/8
Stocking Options
Environmental Options
Media
Marketplace Product
22 962Results
Applied FiltersRemove All

Showing
of 22 962
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
Failure Rate
Grade
Qualification
T419 Series
T491C106M025AT7280
CAP TANT 10UF 20% 25V 2312
KEMET
27 000
In Stock
3 000 : 0,16495 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 µF
±20%
25 V
Molded
1.5Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2312 (6032 Metric)
0.236" L x 0.126" W (6.00mm x 3.20mm)
0.110" (2.80mm)
-
C
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A106M010AT
CAP TANT 10UF 20% 10V 1206
KEMET
194 933
In Stock
1 : 0,28000 €
Cut Tape (CT)
2 000 : 0,07044 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
10 V
Molded
3.8Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A106K010AT
CAP TANT 10UF 10% 10V 1206
KEMET
1 413 954
In Stock
1 : 0,31000 €
Cut Tape (CT)
2 000 : 0,07846 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
10 V
Molded
3.8Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A105K016AT
CAP TANT 1UF 10% 16V 1206
KEMET
13 760
In Stock
1 : 0,31000 €
Cut Tape (CT)
2 000 : 0,07757 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
16 V
Molded
10Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A475M016AT
CAP TANT 4.7UF 20% 16V 1206
KEMET
147 819
In Stock
1 : 0,33000 €
Cut Tape (CT)
2 000 : 0,08303 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
16 V
Molded
4Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A475K016AT
CAP TANT 4.7UF 10% 16V 1206
KEMET
36 881
In Stock
1 : 0,35000 €
Cut Tape (CT)
2 000 : 0,08303 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
16 V
Molded
4Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.5L,2.8W
T491B106K016AT
CAP TANT 10UF 10% 16V 1411
KEMET
68 316
In Stock
1 : 0,36000 €
Cut Tape (CT)
2 000 : 0,10521 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
16 V
Molded
2Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A106K006AT
CAP TANT 10UF 10% 6.3V 1206
KEMET
24 093
In Stock
1 : 0,37000 €
Cut Tape (CT)
2 000 : 0,09540 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
6.3 V
Molded
4Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A105K025AT
CAP TANT 1UF 10% 25V 1206
KEMET
5 450
In Stock
1 : 0,37000 €
Cut Tape (CT)
2 000 : 0,09095 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
25 V
Molded
8Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A106K016AT
CAP TANT 10UF 10% 16V 1206
KEMET
97 219
In Stock
1 : 0,38000 €
Cut Tape (CT)
2 000 : 0,10075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
16 V
Molded
3Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A106M016AT
CAP TANT 10UF 20% 16V 1206
KEMET
39 662
In Stock
1 : 0,39000 €
Cut Tape (CT)
2 000 : 0,08560 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
Molded
7Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A475M025AT
CAP TANT 4.7UF 20% 25V 1206
KEMET
61 097
In Stock
1 : 0,40000 €
Cut Tape (CT)
2 000 : 0,10610 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
25 V
Molded
6Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.5L,2.8W
T491B106M016AT
CAP TANT 10UF 20% 16V 1411
KEMET
78 182
In Stock
1 : 0,43000 €
Cut Tape (CT)
2 000 : 0,12737 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
Molded
2.5Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A475K025AT
CAP TANT 4.7UF 10% 25V 1206
KEMET
15 306
In Stock
1 : 0,44000 €
Cut Tape (CT)
2 000 : 0,10254 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
25 V
Molded
6Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A104K035AT
CAP TANT 0.1UF 10% 35V 1206
KEMET
42 098
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,10343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
35 V
Molded
20Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.5L,2.8W
T491B225K025AT
CAP TANT 2.2UF 10% 25V 1411
KEMET
18 746
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,12928 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±10%
25 V
Molded
4.5Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
-
-
-
T491 SERIES 3.5L,2.8W
T491B105K035AT
CAP TANT 1UF 10% 35V 1411
KEMET
25 657
In Stock
1 : 0,45000 €
Cut Tape (CT)
2 000 : 0,09808 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
35 V
Molded
5Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
-
-
-
T419 Series
T491C106K016AT
CAP TANT 10UF 10% 16V 2312
KEMET
127 093
In Stock
1 : 0,49000 €
Cut Tape (CT)
500 : 0,19616 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
16 V
Molded
1.8Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2312 (6032 Metric)
0.236" L x 0.126" W (6.00mm x 3.20mm)
0.110" (2.80mm)
-
C
-
General Purpose
-
-
-
T494 Series A Code
T494A106M016AT
CAP TANT 10UF 20% 16V 1206
KEMET
33 833
In Stock
1 : 0,50000 €
Cut Tape (CT)
2 000 : 0,20953 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
Molded
3Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A106M020AT
CAP TANT 10UF 20% 20V 1206
KEMET
33 625
In Stock
1 : 0,54000 €
Cut Tape (CT)
2 000 : 0,13998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
20 V
Molded
5Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A106K020AT
CAP TANT 10UF 10% 20V 1206
KEMET
22 293
In Stock
1 : 0,54000 €
Cut Tape (CT)
2 000 : 0,13018 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
20 V
Molded
5Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T419 Series
T491C106M025AT
CAP TANT 10UF 20% 25V 2312
KEMET
33 326
In Stock
1 : 0,56000 €
Cut Tape (CT)
500 : 0,22468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
Molded
1.5Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2312 (6032 Metric)
0.236" L x 0.126" W (6.00mm x 3.20mm)
0.110" (2.80mm)
-
C
-
General Purpose
-
-
-
T491 SERIES 3.2L,1.6W
T491A107M004AT
CAP TANT 100UF 20% 4V 1206
KEMET
27 946
In Stock
1 : 0,57000 €
Cut Tape (CT)
2 000 : 0,16317 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
4 V
Molded
4Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
-
-
-
T419 Series
T491C106K020AT
CAP TANT 10UF 10% 20V 2312
KEMET
27 901
In Stock
1 : 0,58000 €
Cut Tape (CT)
500 : 0,22290 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±10%
20 V
Molded
1.8Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2312 (6032 Metric)
0.236" L x 0.126" W (6.00mm x 3.20mm)
0.110" (2.80mm)
-
C
-
General Purpose
-
-
-
T419 Series
T491C226K016AT
CAP TANT 22UF 10% 16V 2312
KEMET
41 469
In Stock
1 : 0,59000 €
Cut Tape (CT)
500 : 0,23450 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±10%
16 V
Molded
1.6Ohm
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2312 (6032 Metric)
0.236" L x 0.126" W (6.00mm x 3.20mm)
0.110" (2.80mm)
-
C
-
General Purpose
-
-
-
Showing
of 22 962

KEMET Tantalum Capacitors


A capacitor is a passive electronic device that stores electric charge. Tantalum capacitors have an anode electrode (+) made of tantalum metal, electrolyte that acts as the cathode, and a thin insulating layer of tantalum oxide that acts as the dielectric. Tantalum capacitors have high capacitance-voltage (CV) product per unit volume at low weights and are known for high reliability.