TACT107M006RTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 574
Unit Price: 3,57000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1 591
Unit Price: 0,44000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 93
Unit Price: 0,70000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1 234
Unit Price: 0,60000 €
Datasheet

Similar


Vishay Sprague
In Stock: 1 592
Unit Price: 0,54000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,27215 €
Datasheet

Similar


KEMET
In Stock: 67
Unit Price: 1,05000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,98190 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,44068 €
Datasheet

Similar


KEMET
In Stock: 15 860
Unit Price: 1,35000 €
Datasheet

Similar


KEMET
In Stock: 2 956
Unit Price: 1,46000 €
Datasheet

Similar


Vishay Sprague
In Stock: 7 827
Unit Price: 1,10000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,36700 €
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACT107M006RTA

DigiKey Part Number
TACT107M006RTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACT107M006RTA
Description
CAP TANT 100UF 20% 6.3V 1411
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACT107M006XTAKYOCERA AVX574478-3261-1-ND3,57000 €Direct
TAJB107M006RNJKYOCERA AVX1 591478-3877-1-ND0,44000 €Similar
TPSB107M006R0250KYOCERA AVX93478-4978-1-ND0,70000 €Similar
TPSB107M006R0400KYOCERA AVX1 234478-9056-1-ND0,60000 €Similar
293D107X06R3B2TE3Vishay Sprague1 592718-293D107X06R3B2TE3CT-ND0,54000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,28132 €5 703,30 €
Manufacturers Standard Package
Unit Price without VAT:2,28132 €
Unit Price with VAT:2,73758 €