1000 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5102J63J01L16.5TR18

DigiKey Part Number
399-MMK5102J63J01L16.5TR18TR-ND - Tape & Reel (TR)
399-MMK5102J63J01L16.5TR18CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMK5102J63J01L16.5TR18
Description
CAP FILM 1000PF 5% 63VDC RADIAL
Customer Reference
Detailed Description
1000 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5102J63J01L16.5TR18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5102J100J01L16.5TA16KEMET0399-MMK5102J100J01L16.5TA16TB-ND0,09286 €Parametric Equivalent
MMK5102J100J01L16.5TR16KEMET0399-MMK5102J100J01L16.5TR16TR-ND0,09410 €Parametric Equivalent
MMK5102J100J01L16.5TR18KEMET0399-MMK5102J100J01L16.5TR18TR-ND0,09410 €Parametric Equivalent
MMK5102J63J01L16.5TA16KEMET0399-MMK5102J63J01L16.5TA16TB-ND0,09299 €Parametric Equivalent
MMK5102J63J01L16.5TA18KEMET0399-MMK5102J63J01L16.5TA18TB-ND0,09286 €Parametric Equivalent
In-Stock: 5 147
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23600 €2,36 €
500,17580 €8,79 €
1000,15720 €15,72 €
5000,12596 €62,98 €
1 0000,11631 €116,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,09951 €248,78 €
5 0000,09370 €468,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €