Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5102J63J01L16.5TA16 | |
|---|---|
DigiKey Part Number | 399-MMK5102J63J01L16.5TA16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5102J63J01L16.5TA16 |
Description | 1NF63V 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5102J100J01L16.5TA16 | KEMET | 0 | 399-MMK5102J100J01L16.5TA16TB-ND | 0,09286 € | Parametric Equivalent |
| MMK5102J100J01L16.5TR16 | KEMET | 0 | 399-MMK5102J100J01L16.5TR16TR-ND | 0,09410 € | Parametric Equivalent |
| MMK5102J100J01L16.5TR18 | KEMET | 0 | 399-MMK5102J100J01L16.5TR18TR-ND | 0,09410 € | Parametric Equivalent |
| MMK5102J63J01L16.5TA18 | KEMET | 0 | 399-MMK5102J63J01L16.5TA18TB-ND | 0,09286 € | Parametric Equivalent |
| MMK5102J63J01L16.5TR18 | KEMET | 5 147 | 399-MMK5102J63J01L16.5TR18CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,09299 € | 836,91 € |
| Unit Price without VAT: | 0,09299 € |
|---|---|
| Unit Price with VAT: | 0,11159 € |







