MMK5102J63J01L16.5TA18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09286 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09410 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09410 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09299 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 147
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 317
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 951
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10909 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1 309
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,14031 €
Datasheet
New at DigiKey
1000 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5102J63J01L16.5TA18

DigiKey Part Number
399-MMK5102J63J01L16.5TA18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MMK5102J63J01L16.5TA18
Description
1NF63V 5%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5102J100J01L16.5TA16KEMET0399-MMK5102J100J01L16.5TA16TB-ND0,09286 €Parametric Equivalent
MMK5102J100J01L16.5TR16KEMET0399-MMK5102J100J01L16.5TR16TR-ND0,09410 €Parametric Equivalent
MMK5102J100J01L16.5TR18KEMET0399-MMK5102J100J01L16.5TR18TR-ND0,09410 €Parametric Equivalent
MMK5102J63J01L16.5TA16KEMET0399-MMK5102J63J01L16.5TA16TB-ND0,09299 €Parametric Equivalent
MMK5102J63J01L16.5TR18KEMET5 147399-MMK5102J63J01L16.5TR18CT-ND0,39000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
9 0000,09286 €835,74 €
Unit Price without VAT:0,09286 €
Unit Price with VAT:0,11143 €