Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5102J100J01L16.5TA16 | |
|---|---|
DigiKey Part Number | 399-MMK5102J100J01L16.5TA16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5102J100J01L16.5TA16 |
Description | 1000PFC 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5102J100J01L16.5TR16 | KEMET | 0 | 399-MMK5102J100J01L16.5TR16TR-ND | 0,09410 € | Parametric Equivalent |
| MMK5102J100J01L16.5TR18 | KEMET | 0 | 399-MMK5102J100J01L16.5TR18TR-ND | 0,09410 € | Parametric Equivalent |
| PHE426DJ4100JR05 | KEMET | 10 151 | 399-PHE426DJ4100JR05-ND | 0,41000 € | Parametric Equivalent |
| PHE426DJ4100JR17T0 | KEMET | 0 | 399-PHE426DJ4100JR17T0TR-ND | 0,10909 € | Parametric Equivalent |
| 168102J100A-F | Cornell Dubilier Knowles | 1 309 | 338-3929-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,09286 € | 835,74 € |
| Unit Price without VAT: | 0,09286 € |
|---|---|
| Unit Price with VAT: | 0,11143 € |






