SS54F-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 984
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 20 591
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 44 859
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2 950
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 40 807
Unit Price: 0,15000 €
Datasheet
AES2EF-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS54F-HF

DigiKey Part Number
641-SS54F-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS54F-HF
Description
DIODE SCHOTTKY 40V 5A SMAF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11436 €1 143,60 €
20 0000,10894 €2 178,80 €
30 0000,10723 €3 216,90 €
Manufacturers Standard Package
Unit Price without VAT:0,11436 €
Unit Price with VAT:0,13723 €