


SS54-HF | |
---|---|
DigiKey Part Number | 641-SS54-HFTR-ND - Tape & Reel (TR) 641-SS54-HFCT-ND - Cut Tape (CT) 641-SS54-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS54-HF |
Description | DIODE SCHOTTKY 40V 5A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS54-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,38400 € | 3,84 € |
100 | 0,24720 € | 24,72 € |
500 | 0,18808 € | 94,04 € |
1 000 | 0,16416 € | 164,16 € |
2 000 | 0,15293 € | 305,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,14267 € | 713,35 € |
10 000 | 0,11237 € | 1 123,70 € |
15 000 | 0,10937 € | 1 640,55 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,62400 € |