
SS54 | |
---|---|
DigiKey Part Number | 5399-SS54TR-ND - Tape & Reel (TR) 5399-SS54CT-ND - Cut Tape (CT) 5399-SS54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS54 |
Description | DIODE SCHOTTKY 40V 5A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,09400 € | 0,94 € |
100 | 0,05830 € | 5,83 € |
500 | 0,04242 € | 21,21 € |
1 000 | 0,03727 € | 37,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,03291 € | 65,82 € |
4 000 | 0,02923 € | 116,92 € |
6 000 | 0,02735 € | 164,10 € |
10 000 | 0,02523 € | 252,30 € |
14 000 | 0,02398 € | 335,72 € |
20 000 | 0,02275 € | 455,00 € |
50 000 | 0,02007 € | 1 003,50 € |
100 000 | 0,01841 € | 1 841,00 € |
200 000 | 0,01702 € | 3 404,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18000 € |