
SK54A | |
---|---|
DigiKey Part Number | 4786-SK54ATR-ND - Tape & Reel (TR) 4786-SK54ACT-ND - Cut Tape (CT) 4786-SK54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54A |
Description | DIODE SCHOTTKY 40V 5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 96pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,26000 € | 2,60 € |
100 | 0,16460 € | 16,46 € |
500 | 0,12344 € | 61,72 € |
1 000 | 0,11013 € | 110,13 € |
2 000 | 0,09893 € | 197,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 0,08223 € | 616,73 € |
15 000 | 0,07543 € | 1 131,45 € |
22 500 | 0,07197 € | 1 619,33 € |
37 500 | 0,06808 € | 2 553,00 € |
52 500 | 0,06578 € | 3 453,45 € |
75 000 | 0,06369 € | 4 776,75 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,50400 € |