Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS10LV60-103A3030-PM | |
|---|---|
DigiKey Part Number | 1993-PS10LV60-103A3030-PMTR-ND - Tape & Reel (TR) 1993-PS10LV60-103A3030-PMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PS10LV60-103A3030-PM |
Description | TRIMMER 10K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±1000ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Carbon |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS10KV50-103A3030 | Amphenol Piher Sensing Systems | 7 011 | 1993-1147-1-ND | 1,03000 € | Parametric Equivalent |
| PS10LV50-103A3030 | Amphenol Piher Sensing Systems | 3 080 | 1993-PS10LV50-103A3030CT-ND | 0,77000 € | Parametric Equivalent |
| PS10MV50-103A3030-PM | Amphenol Piher Sensing Systems | 6 463 | 1993-1146-1-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,59605 € | 3 576,30 € |
| Unit Price without VAT: | 0,59605 € |
|---|---|
| Unit Price with VAT: | 0,71526 € |






