
PS10KV50-103A3030 | |
|---|---|
DigiKey Part Number | 1993-1147-2-ND - Tape & Reel (TR) 1993-1147-1-ND - Cut Tape (CT) 1993-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10KV50-103A3030 |
Description | TRIMMER 10K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±1000ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Carbon |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,86000 € | 8,60 € |
| 25 | 0,79960 € | 19,99 € |
| 50 | 0,75640 € | 37,82 € |
| 100 | 0,71530 € | 71,53 € |
| 250 | 0,66408 € | 166,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62758 € | 313,79 € |
| 1 000 | 0,59300 € | 593,00 € |
| 1 500 | 0,57361 € | 860,41 € |
| 2 500 | 0,55004 € | 1 375,10 € |
| 3 500 | 0,53503 € | 1 872,61 € |
| 5 000 | 0,51954 € | 2 597,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

