
PS10LV50-103A3030 | |
|---|---|
DigiKey Part Number | 1993-PS10LV50-103A3030TR-ND - Tape & Reel (TR) 1993-PS10LV50-103A3030CT-ND - Cut Tape (CT) 1993-PS10LV50-103A3030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10LV50-103A3030 |
Description | TRIMMER 10K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±1000ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Carbon |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,68400 € | 3,42 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,60600 € | 15,15 € |
| 50 | 0,57760 € | 28,88 € |
| 100 | 0,55170 € | 55,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49956 € | 249,78 € |
| 1 000 | 0,48019 € | 480,19 € |
| 1 500 | 0,46962 € | 704,43 € |
| 2 500 | 0,45704 € | 1 142,60 € |
| 3 500 | 0,44920 € | 1 572,20 € |
| 5 000 | 0,44123 € | 2 206,15 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

