
PS10MV50-103A3030-PM | |
|---|---|
DigiKey Part Number | 1993-1146-2-ND - Tape & Reel (TR) 1993-1146-1-ND - Cut Tape (CT) 1993-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10MV50-103A3030-PM |
Description | TRIMMER 10K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±1000ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Carbon |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,83840 € | 20,96 € |
| 50 | 0,79280 € | 39,64 € |
| 100 | 0,74970 € | 74,97 € |
| 250 | 0,69604 € | 174,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65778 € | 328,89 € |
| 1 000 | 0,62152 € | 621,52 € |
| 1 500 | 0,60119 € | 901,78 € |
| 2 500 | 0,57649 € | 1 441,22 € |
| 3 500 | 0,56075 € | 1 962,62 € |
| 5 000 | 0,54452 € | 2 722,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

