9 Conductor Multi-Conductor Cable Clear 19 AWG Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Clear 19 AWG Braid 3.28' (1.00m)
Pro-Met: Metric VDE Control Cable

470097CY CL432

DigiKey Part Number
470097CYCL432-1-ND
Manufacturer
Manufacturer Product Number
470097CY CL432
Description
CABLE 9COND 19AWG CLEAR SHLD 1M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Clear 19 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
30/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.479" (12.17mm)
Shield Type
Braid
Length
3.28' (1.00m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0445" (1.130mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 9CON 19AWG CLEAR SHLD 100M
In-Stock: 1
Unit Price: 424,80000 €
CABLE 9COND 19AWG CLEAR SHLD 50M
In-Stock: 0
Unit Price: 136,42000 €
CABLE 9CON 19AWG CLEAR SHLD 300M
In-Stock: 2
Unit Price: 2 347,42000 €
CABLE 9COND 19AWG CLEAR SHLD 5M
In-Stock: 0
Unit Price:
CABLE 9COND 19AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price: