


470097CY CL321 | |
|---|---|
DigiKey Part Number | 470097CYCL321-ND |
Manufacturer | |
Manufacturer Product Number | 470097CY CL321 |
Description | CABLE 9COND 19AWG CLEAR SHLD 50M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Clear 19 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.479" (12.17mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0445" (1.130mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,13000 € | 138,13 € |
| 2 | 131,39000 € | 262,78 € |
| 3 | 127,57333 € | 382,72 € |
| 5 | 122,89800 € | 614,49 € |
| 7 | 119,89571 € | 839,27 € |
| 10 | 118,80100 € | 1 188,01 € |
| Unit Price without VAT: | 138,13000 € |
|---|---|
| Unit Price with VAT: | 165,75600 € |






