9 Conductor Multi-Conductor Cable Clear 19 AWG Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Clear 19 AWG Braid 328.1' (100.0m)
Pro-Met: Metric VDE Control Cable

470097CY CL033

DigiKey Part Number
470097CYCL033-ND
Manufacturer
Manufacturer Product Number
470097CY CL033
Description
CABLE 9CON 19AWG CLEAR SHLD 100M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Clear 19 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
30/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.479" (12.17mm)
Shield Type
Braid
Length
328.1' (100.0m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0445" (1.130mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1430,15000 €430,15 €
2408,86000 €817,72 €
3401,90333 €1 205,71 €
Manufacturers Standard Package
Unit Price without VAT:430,15000 €
Unit Price with VAT:516,18000 €
Alternate Length
CABLE 9COND 19AWG CLEAR SHLD 50M
In-Stock: 0
Unit Price: 138,13000 €
CABLE 9CON 19AWG CLEAR SHLD 300M
In-Stock: 2
Unit Price: 2 285,56000 €
CABLE 9COND 19AWG CLEAR SHLD 1M
In-Stock: 0
Unit Price:
CABLE 9COND 19AWG CLEAR SHLD 5M
In-Stock: 0
Unit Price:
CABLE 9COND 19AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price: