


470097CY CL432 | |
|---|---|
DigiKey Part Number | 470097CYCL432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470097CY CL432 |
Description | CABLE 9CON 19AWG CLEAR SHLD 300M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Clear 19 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.479" (12.17mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0445" (1.130mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 285,56000 € | 2 285,56 € |
| 2 | 2 170,31500 € | 4 340,63 € |
| 3 | 2 105,06000 € | 6 315,18 € |
| 5 | 2 027,18200 € | 10 135,91 € |
| Unit Price without VAT: | 2 285,56000 € |
|---|---|
| Unit Price with VAT: | 2 742,67200 € |






