ESD 30 kV Avalanche Unidirectional TVS Diode – SC11xx Series

Littelfuse's SC11xx series ESD avalanche TVS diode can offer 80 A 8/20 μs (SC1105-01UTG ) surge current with very low clamping voltages

Image of Littelfuse's ESD 30kV Avalanche Unidirectional TVS Diode – SC11xx Series Littelfuse has fabricated a new proprietary ESD avalanche technology diode for I/O pins to provide a high level of protection for electronics equipment that could experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes at ±30 kV contact or air discharge per IEC 610000-4-2 standards. SC1105 series parts can also safely dissipate 80 A of 8/20 µs surge current with very low clamping voltages. These diodes are great for applications where ESD discharge is always present as in point-of-sale terminals or computer peripherals.

Features
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Lightning, IEC 61000- 4-5 2nd edition, 80 A (tP=8/20 μs, SC1105)
  • Low clamping voltage
  • Low leakage current
Applications
  • Switches/buttons
  • Test equipment/instrumentation
  • Point-of-sale terminals
  • Medical equipment
  • Computer peripherals

SC11xx Series

ImageManufacturer Part NumberDescriptionVoltage - Clamping (Max) @ IppCurrent - Peak Pulse (10/1000µs)Power - Peak PulseAvailable QuantityPriceView Details
TVS DIODE 15VWM 27.4VC 2DFNSC1115-01UTGTVS DIODE 15VWM 27.4VC 2DFN27.4V (Typ)30A (8/20µs)-1999 - Immediate$0.45View Details
TVS DIODE 5VWM 11.8VC 2DFNSC1105-01UTGTVS DIODE 5VWM 11.8VC 2DFN11.8V (Typ)80A (8/20µs)-20461 - Immediate
27000 - Factory Stock
$0.44View Details
TVS DIODE 22VWM 35.5VC 2DFNSC1122-01UTGTVS DIODE 22VWM 35.5VC 2DFN35.5V (Typ)27A (8/20µs)-11735 - Immediate$0.47View Details
Published: 2021-02-24