
SC1115-01UTG | |
|---|---|
DigiKey Part Number | 18-SC1115-01UTGTR-ND - Tape & Reel (TR) 18-SC1115-01UTGCT-ND - Cut Tape (CT) 18-SC1115-01UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1115-01UTG |
Description | TVS DIODE 15VWM 27.4VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.4V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 27.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,11100 € | 11,10 € |
| 500 | 0,10758 € | 53,79 € |
| 1 000 | 0,10327 € | 103,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08348 € | 250,44 € |
| 6 000 | 0,07582 € | 454,92 € |
| 9 000 | 0,07192 € | 647,28 € |
| 15 000 | 0,06753 € | 1 012,95 € |
| 21 000 | 0,06494 € | 1 363,74 € |
| 30 000 | 0,06325 € | 1 897,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |







