
SC1105-01UTG | |
|---|---|
DigiKey Part Number | 18-SC1105-01UTGTR-ND - Tape & Reel (TR) 18-SC1105-01UTGCT-ND - Cut Tape (CT) 18-SC1105-01UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1105-01UTG |
Description | TVS DIODE 5VWM 11.8VC 2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.8V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 80A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 660pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,13770 € | 13,77 € |
| 500 | 0,12230 € | 61,15 € |
| 1 000 | 0,10815 € | 108,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08518 € | 255,54 € |
| 6 000 | 0,08265 € | 495,90 € |
| 9 000 | 0,07090 € | 638,10 € |
| 15 000 | 0,07000 € | 1 050,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |










