35.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1122-01UTG

DigiKey Part Number
18-SC1122-01UTGTR-ND - Tape & Reel (TR)
18-SC1122-01UTGCT-ND - Cut Tape (CT)
18-SC1122-01UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1122-01UTG
Description
TVS DIODE 22VWM 35.5VC 2DFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
35.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
23V
Voltage - Clamping (Max) @ Ipp
35.5V (Typ)
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29000 €2,90 €
1000,18410 €18,41 €
5000,13822 €69,11 €
1 0000,12343 €123,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08716 €261,48 €
6 0000,07925 €475,50 €
9 0000,07521 €676,89 €
15 0000,07068 €1 060,20 €
21 0000,06799 €1 427,79 €
30 0000,06693 €2 007,90 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €