Insulated Precision Screwdrivers and Sets

Klein Tools' screwdrivers are designed for precision work and feature a rotating cap for optimum control

Image of Klein Tools' Insulated Precision Screwdrivers and  SetsKlein Tools' insulated precision screwdrivers and sets help get the job done when precision is key. Designed for precision work, these insulated precision screwdrivers features a rotating cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision ground to fit screw openings securely. Klein's exclusive Cushion-Grip™ handle offers outstanding comfort and control.

Features

  • 1,000 V rated with impact and flame-resistant insulation that offers protection from energized sources
  • Rotating caps for optimum and precise control
  • Color-coded rings and bold cap markings for quick identification of tip type and size
  • Cushion-Grip handles for maximum comfort when working on small equipment
  • Heat-treated and precision-machined tips for greater strength
  • Available in single screwdrivers and three- and five- piece sets
  • Meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018

Insulated Precision Screwdrivers and Sets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INSULATED PRECISION SCREWDRIVER,6273INSINSULATED PRECISION SCREWDRIVER,1 - Immediate$11.28View Details
INSULATED PRECISION SCREWDRIVER,6243INSINSULATED PRECISION SCREWDRIVER,2 - Immediate$11.28View Details
INSULATED PRECISION SCREWDRIVER6264INSINSULATED PRECISION SCREWDRIVER1 - Immediate$11.28View Details
INSULATED PRECISION SCREWDRIVER,6254INSINSULATED PRECISION SCREWDRIVER,1 - Immediate$11.28View Details
INSULATED PRECISION SCREWDRIVER6233INSINSULATED PRECISION SCREWDRIVER2 - Immediate$11.28View Details
INSULATED PRECISION SCREWDRIVER85613INSINSULATED PRECISION SCREWDRIVER1 - Immediate$21.87View Details
INSULATED PRECISION SCREWDRIVER85615INSINSULATED PRECISION SCREWDRIVER11 - Immediate$32.20View Details
Published: 2024-06-04