1/8" Slotted Screwdriver 7.50" (190.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6254INS

DigiKey Part Number
1742-6254INS-ND
Manufacturer
Manufacturer Product Number
6254INS
Description
INSULATED PRECISION SCREWDRIVER,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/8" Slotted Screwdriver 7.50" (190.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/8"
Length - Blade
4.00" (101.6mm)
Length - Overall
7.50" (190.5mm)
Features
Insulated to 1000V, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,28000 €11,28 €
510,45800 €52,29 €
1010,12100 €101,21 €
259,69200 €242,30 €
Manufacturers Standard Package
Unit Price without VAT:11,28000 €
Unit Price with VAT:13,53600 €