
6273INS | |
|---|---|
DigiKey Part Number | 1742-6273INS-ND |
Manufacturer | |
Manufacturer Product Number | 6273INS |
Description | INSULATED PRECISION SCREWDRIVER, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/16" Slotted Screwdriver 6.50" (165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/16" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.50" (165.1mm) | |
Features | Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 5 | 10,45800 € | 52,29 € |
| 10 | 10,12100 € | 101,21 € |
| 25 | 9,69200 € | 242,30 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,53600 € |

