
6264INS | |
|---|---|
DigiKey Part Number | 1742-6264INS-ND |
Manufacturer | |
Manufacturer Product Number | 6264INS |
Description | INSULATED PRECISION SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 7.50" (190.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 7.50" (190.5mm) | |
Features | Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 5 | 10,45800 € | 52,29 € |
| 10 | 10,12100 € | 101,21 € |
| 25 | 9,69200 € | 242,30 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,53600 € |

