SMAJ58A-HP6AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,05629 €
Datasheet

Direct


YAGEO
In Stock: 1 000
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05184 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 000
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 640
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2 531
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4 177
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,15521 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,09573 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,17663 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,11661 €
Datasheet
New at DigiKey
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ58A-HP6AT/13

DigiKey Part Number
13-SMAJ58A-HP6AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ58A-HP6AT/13
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05629 €281,45 €
10 0000,05102 €510,20 €
15 0000,04834 €725,10 €
25 0000,04532 €1 133,00 €
35 0000,04353 €1 523,55 €
50 0000,04179 €2 089,50 €
125 0000,03798 €4 747,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05629 €
Unit Price with VAT:0,06755 €