


SMA6J58A | |
|---|---|
DigiKey Part Number | 118-SMA6J58ATR-ND - Tape & Reel (TR) 118-SMA6J58ACT-ND - Cut Tape (CT) 118-SMA6J58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J58A |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,14240 € | 14,24 € |
| 500 | 0,11066 € | 55,33 € |
| 1 000 | 0,08321 € | 83,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08235 € | 411,75 € |
| 10 000 | 0,07463 € | 746,30 € |
| 15 000 | 0,07334 € | 1 100,10 € |
| 25 000 | 0,07206 € | 1 801,50 € |
| 35 000 | 0,07061 € | 2 471,35 € |
| 50 000 | 0,06764 € | 3 382,00 € |
| 125 000 | 0,06541 € | 8 176,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

