620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-07620KL

DigiKey Part Number
YAG2915TR-ND - Tape & Reel (TR)
YAG2915CT-ND - Cut Tape (CT)
YAG2915DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-07620KL
Description
RES 620K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-07620KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-07620KLYAGEO11 180YAG2753CT-ND0,08000 €Upgrade
ERJ-1GEJ624CPanasonic Industry18 078P620KAGCT-ND0,08000 €Similar
ERJ-1GNF6203CPanasonic Industry43 165P123107CT-ND0,08000 €Similar
ERJ-1GNJ624CPanasonic Industry70 655P123356CT-ND0,08000 €Similar
RMCF0201JT620KStackpole Electronics Inc20 000738-RMCF0201JT620KCT-ND0,08000 €Similar
In-Stock: 580
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00347 €34,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,00800 €0,08 €
250,00800 €0,20 €
500,00700 €0,35 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01000 €0,10 €
500,00820 €0,41 €
1000,00600 €0,60 €
5000,00564 €2,82 €
1 0000,00520 €5,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €