620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ624C

DigiKey Part Number
P123356TR-ND - Tape & Reel (TR)
P123356CT-ND - Cut Tape (CT)
P123356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ624C
Description
RES SMD 620K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ624C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201JT620KStackpole Electronics Inc20 000738-RMCF0201JT620KCT-ND0,08000 €Direct
CRCW0201620KFNEDVishay Dale2 270541-CRCW0201620KFNEDCT-ND0,08000 €Upgrade
RC0201FR-07620KLYAGEO11 180YAG2753CT-ND0,08000 €Similar
RC0201JR-07620KLYAGEO580YAG2915CT-ND0,08000 €Similar
In-Stock: 70 655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
250,01960 €0,49 €
500,01600 €0,80 €
1000,01320 €1,32 €
2500,01028 €2,57 €
5000,00866 €4,33 €
1 0000,00738 €7,38 €
5 0000,00536 €26,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00433 €64,95 €
30 0000,00395 €118,50 €
45 0000,00376 €169,20 €
75 0000,00355 €266,25 €
105 0000,00344 €361,20 €
150 0000,00333 €499,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €