620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ624C

DigiKey Part Number
P620KAGTR-ND - Tape & Reel (TR)
P620KAGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ624C
Description
RES SMD 620K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
620 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ624C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ624CPanasonic Industry70 655P123356CT-ND0,08000 €Direct
ERJ-1GNF6203CPanasonic Industry43 165P123107CT-ND0,08000 €Upgrade
CRCW0201620KJNEDVishay Dale0CRCW0201620KJNED-ND0,00400 €Direct
RMCF0201JT620KStackpole Electronics Inc20 000738-RMCF0201JT620KCT-ND0,08000 €Direct
AC0201FR-07620KLYAGEO0AC0201FR-07620KL-ND0,00720 €Upgrade
In-Stock: 18 078
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03320 €1,66 €
1000,02810 €2,81 €
5000,01882 €9,41 €
1 0000,01581 €15,81 €
5 0000,01061 €53,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00538 €80,70 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €