Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE510A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE510A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE510A/TR13 |
Description | TVS DIODE 434VWM 698VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11280 € | 451,20 € |
| 8 000 | 0,10428 € | 834,24 € |
| 12 000 | 0,09992 € | 1 199,04 € |
| 20 000 | 0,09499 € | 1 899,80 € |
| 28 000 | 0,09479 € | 2 654,12 € |
| Unit Price without VAT: | 0,11280 € |
|---|---|
| Unit Price with VAT: | 0,13536 € |






