DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial

P6KE510A-TP

DigiKey Part Number
P6KE510A-TPMSTR-ND - Tape & Reel (TR)
P6KE510A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE510A-TP
Description
TVS DIODE 434VWM 698VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
698V Clamp 860mA Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
860mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46800 €4,68 €
1000,30340 €30,34 €
5000,23258 €116,29 €
1 0000,20975 €209,75 €
2 0000,19053 €381,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17436 €697,44 €
8 0000,16075 €1 286,00 €
12 0000,15382 €1 845,84 €
20 0000,14603 €2 920,60 €
28 0000,14315 €4 008,20 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90000 €