Direct

P6KE510A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE510A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE510A-E3/54 |
Description | TVS DIODE 434VWM 698VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 860mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 860mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 434V | Supplier Device Package |
Voltage - Breakdown (Min) 485V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 698V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE510A | Littelfuse Inc. | 3 616 | P6KE510ACT-ND | 0,82000 € | Direct |
| P6KE510A-B | Littelfuse Inc. | 0 | P6KE510A-B-ND | 0,21332 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38912 € | 1 556,48 € |
| Unit Price without VAT: | 0,38912 € |
|---|---|
| Unit Price with VAT: | 0,46694 € |


