Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N330J101CT | |
|---|---|
DigiKey Part Number | 1292-0402N330J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N330J101CT |
Description | CAP CER 33PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N330J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04021A330JAT2A | KYOCERA AVX | 0 | 478-04021A330JAT2ATR-ND | 0,04553 € | Parametric Equivalent |
| 885012005077 | Würth Elektronik | 7 052 | 732-12070-1-ND | 0,08000 € | Parametric Equivalent |
| CBR04C330J1GAC | KEMET | 0 | 399-CBR04C330J1GACTR-ND | 0,05191 € | Parametric Equivalent |
| CC0402JRNPO0BN330 | YAGEO | 10 055 | 13-CC0402JRNPO0BN330CT-ND | 0,08000 € | Parametric Equivalent |
| GCM1555C2A330JE02D | Murata Electronics | 0 | 490-GCM1555C2A330JE02DTR-ND | 0,00659 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00288 € | 28,80 € |
| Unit Price without VAT: | 0,00288 € |
|---|---|
| Unit Price with VAT: | 0,00346 € |











