
GMC04CG330J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG330J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG330J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG330J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG330J100NT |
Description | CAP0402 COG 33PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01500 € | 1,50 € |
| 500 | 0,01062 € | 5,31 € |
| 1 000 | 0,00931 € | 9,31 € |
| 2 500 | 0,00792 € | 19,80 € |
| 5 000 | 0,00709 € | 35,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00641 € | 64,10 € |
| 20 000 | 0,00585 € | 117,00 € |
| 30 000 | 0,00557 € | 167,10 € |
| 50 000 | 0,00525 € | 262,50 € |
| 70 000 | 0,00507 € | 354,90 € |
| 100 000 | 0,00490 € | 490,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

